Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ1206Y224MXAAT | |
|---|---|
DigiKey Part Number | 720-2057-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206Y224MXAAT |
Description | CAP CER 0.22UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y224MXAAT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C224M5RACTU | KEMET | 229 | 399-C1206C224M5RACTUCT-ND | $0.61000 | Direct |
| C3216X7R1H224M115AA | TDK | 3,550 | 445-4009-1-ND | $0.22000 | Direct |
| KGM31MR71H224MU | KYOCERA AVX | 9,517 | 478-KGM31MR71H224MUCT-ND | $0.31000 | Direct |
| C1206C224J1RACTU | KEMET | 8,738 | 399-17471-1-ND | $1.01000 | Upgrade |
| C1206C224J5RACTU | KEMET | 11,250 | 399-C1206C224J5RACTUCT-ND | $0.84000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $0.21223 | $1,273.38 |






