0.15 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y154KXXTW1BC

DigiKey Part Number
720-VJ1206Y154KXXTW1BCTR-ND - Tape & Reel (TR)
720-VJ1206Y154KXXTW1BCCT-ND - Cut Tape (CT)
720-VJ1206Y154KXXTW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206Y154KXXTW1BC
Description
CAP CER 0.15UF 25V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y154KXXTW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.041" (1.05mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206Y154JXATW1BCVishay Vitramon1,005720-VJ1206Y154JXATW1BCCT-ND$0.53000Upgrade
CC1206KRX7R8BB154YAGEO15,58913-CC1206KRX7R8BB154CT-ND$0.20000Direct
KGM31MR71E154KUKYOCERA AVX3,000478-KGM31MR71E154KUCT-ND$0.40000Direct
C3216X8R2A154K160AATDK3,893445-2522-1-ND$0.43000Upgrade
KGM31MR71H154KUKYOCERA AVX5,120478-KGM31MR71H154KUCT-ND$0.26000Upgrade
In-Stock: 2,999
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.40000$0.40
10$0.24000$2.40
50$0.17700$8.85
100$0.15770$15.77
500$0.12518$62.59
1,000$0.11516$115.16
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.10278$308.34
6,000$0.09673$580.38
9,000$0.09370$843.30
15,000$0.09034$1,355.10
21,000$0.08837$1,855.77
30,000$0.08648$2,594.40
Manufacturers Standard Package