
VJ1206Y103KXJCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ1206Y103KXJCW1BCTR-ND - Tape & Reel (TR) 720-VJ1206Y103KXJCW1BCCT-ND - Cut Tape (CT) 720-VJ1206Y103KXJCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y103KXJCW1BC |
Description | CAP CER 10000PF 16V X7R 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y103KXJCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206Y103JXAMC | Vishay Vitramon | 15,620 | 720-VJ1206Y103JXAMCCT-ND | $0.52000 | Upgrade |
| VJ1206Y103JXAMP | Vishay Vitramon | 9,695 | 720-VJ1206Y103JXAMPCT-ND | $0.38000 | Upgrade |
| VJ1206Y103JXBAC | Vishay Vitramon | 4,450 | 720-VJ1206Y103JXBACCT-ND | $0.38000 | Upgrade |
| VJ1206Y103KXAAC | Vishay Vitramon | 11,250 | 720-1796-1-ND | $0.37000 | Upgrade |
| VJ1206Y103KXAMC | Vishay Vitramon | 5,600 | 720-VJ1206Y103KXAMCCT-ND | $0.37000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 10 | $0.17100 | $1.71 |
| 50 | $0.12380 | $6.19 |
| 100 | $0.10940 | $10.94 |
| 500 | $0.08520 | $42.60 |
| 1,000 | $0.07775 | $77.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.06659 | $266.36 |
| 8,000 | $0.06244 | $499.52 |
| 12,000 | $0.06037 | $724.44 |
| 20,000 | $0.05807 | $1,161.40 |
| 28,000 | $0.05672 | $1,588.16 |
| 40,000 | $0.05543 | $2,217.20 |

