Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade

VJ1206Y103KBEAT4X | |
|---|---|
DigiKey Part Number | VJ1206Y103KBEAT4X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206Y103KBEAT4X |
Description | CAP CER 10000PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y103KBEAT4X Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.132" L x 0.063" W (3.35mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206Y103JBEAT4X | Vishay Vitramon | 0 | VJ1206Y103JBEAT4X-ND | $0.37187 | Upgrade |
| VJ1206Y103JBLAT4X | Vishay Vitramon | 0 | VJ1206Y103JBLAT4X-ND | $0.35342 | Upgrade |
| VJ1206Y103KBLAT4X | Vishay Vitramon | 0 | VJ1206Y103KBLAT4X-ND | $0.32038 | Upgrade |
| C1206X103KCRACTU | KEMET | 6,823 | 399-C1206X103KCRACTUCT-ND | $1.34000 | Direct |
| 1206CC103KAZ1A | KYOCERA AVX | 6,374 | 478-4659-1-ND | $0.81000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $0.33685 | $2,021.10 |




