
VJ1206A681JXBAT | |
|---|---|
DigiKey Part Number | 720-VJ1206A681JXBATTR-ND - Tape & Reel (TR) 720-VJ1206A681JXBATCT-ND - Cut Tape (CT) 720-VJ1206A681JXBATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A681JXBAT |
Description | CAP CER 680PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A681JXBAT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.42000 | $0.42 |
| 10 | $0.25400 | $2.54 |
| 50 | $0.18820 | $9.41 |
| 100 | $0.16800 | $16.80 |
| 500 | $0.13378 | $66.89 |
| 1,000 | $0.12322 | $123.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.11020 | $330.60 |
| 6,000 | $0.10383 | $622.98 |
| 9,000 | $0.10064 | $905.76 |
| 15,000 | $0.09710 | $1,456.50 |
| 21,000 | $0.09504 | $1,995.84 |
| 30,000 | $0.09305 | $2,791.50 |

