680 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A681JXAAT

DigiKey Part Number
720-VJ1206A681JXAATTR-ND - Tape & Reel (TR)
720-VJ1206A681JXAATCT-ND - Cut Tape (CT)
720-VJ1206A681JXAATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206A681JXAAT
Description
CAP CER 680PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
680 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A681JXAAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,470
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.09359$280.77
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.37000$0.37
10$0.22300$2.23
50$0.16460$8.23
100$0.14670$14.67
Digi-Reel®
QuantityUnit PriceExt Price
1$0.39000$0.39
10$0.23300$2.33
50$0.16800$8.40
100$0.14810$14.81
* All Digi-Reel orders will add a $7.00 reeling fee.