
VJ1206A330GXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ1206A330GXACW1BCTR-ND - Tape & Reel (TR) 720-VJ1206A330GXACW1BCCT-ND - Cut Tape (CT) 720-VJ1206A330GXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A330GXACW1BC |
Description | CAP CER 33PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A330GXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C330G5GACTU | KEMET | 3,480 | 399-C1206C330G5GACTUCT-ND | $0.88000 | Parametric Equivalent |
| GMC31CG330G50NT | Cal-Chip Electronics, Inc. | 4,000 | 4713-GMC31CG330G50NTCT-ND | $0.47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.39000 | $0.39 |
| 10 | $0.23400 | $2.34 |
| 50 | $0.17220 | $8.61 |
| 100 | $0.15330 | $15.33 |
| 500 | $0.12154 | $60.77 |
| 1,000 | $0.11173 | $111.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.09704 | $388.16 |
| 8,000 | $0.09158 | $732.64 |
| 12,000 | $0.08885 | $1,066.20 |
| 20,000 | $0.08582 | $1,716.40 |
| 28,000 | $0.08405 | $2,353.40 |
| 40,000 | $0.08234 | $3,293.60 |

