
VJ0805Y682KXAAC | |
|---|---|
DigiKey Part Number | 720-VJ0805Y682KXAACTR-ND - Tape & Reel (TR) 720-VJ0805Y682KXAACCT-ND - Cut Tape (CT) 720-VJ0805Y682KXAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y682KXAAC |
Description | CAP CER 6800PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y682KXAAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.14900 | $1.49 |
| 50 | $0.10740 | $5.37 |
| 100 | $0.09470 | $9.47 |
| 500 | $0.07324 | $36.62 |
| 1,000 | $0.06662 | $66.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.05846 | $175.38 |
| 6,000 | $0.05447 | $326.82 |
| 9,000 | $0.05247 | $472.23 |
| 15,000 | $0.05026 | $753.90 |
| 21,000 | $0.04896 | $1,028.16 |
| 30,000 | $0.04772 | $1,431.60 |

