VJ0805Y561KXXAP is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.04821
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.04628
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.04821
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.04628
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.04821
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.04628
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.04821
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.04628
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.08653
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.08310
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.08653
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.08310
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.03734
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.04037
Datasheet
560 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y561KXXAP

DigiKey Part Number
VJ0805Y561KXXAP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805Y561KXXAP
Description
CAP CER 560PF 25V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
560 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y561KXXAP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (60)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805Y561JXAACVishay Vitramon0VJ0805Y561JXAAC-ND$0.04821Upgrade
VJ0805Y561JXAAPVishay Vitramon0VJ0805Y561JXAAP-ND$0.04628Upgrade
VJ0805Y561JXAMCVishay Vitramon0VJ0805Y561JXAMC-ND$0.04821Upgrade
VJ0805Y561JXAMPVishay Vitramon0VJ0805Y561JXAMP-ND$0.04628Upgrade
VJ0805Y561JXBACVishay Vitramon0VJ0805Y561JXBAC-ND$0.04821Upgrade
Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.08310$831.00
Manufacturers Standard Package