
VJ0805Y561KXACW1BC | |
|---|---|
DigiKey Part Number | BC1282TR-ND - Tape & Reel (TR) BC1282CT-ND - Cut Tape (CT) BC1282DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y561KXACW1BC |
Description | CAP CER 560PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y561KXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08055C561KAT2A | KYOCERA AVX | 19,382 | 478-1368-1-ND | $0.13000 | Direct |
| C0805C561K5RACTU | KEMET | 22,445 | 399-C0805C561K5RACTUCT-ND | $0.27000 | Direct |
| CC0805KRX7R9BB561 | YAGEO | 8,323 | 311-1125-1-ND | $0.13000 | Direct |
| 08052C561JAT2A | KYOCERA AVX | 3,571 | 478-08052C561JAT2ACT-ND | $0.33000 | Upgrade |
| C0805C561J5RACTU | KEMET | 4,896 | 399-C0805C561J5RACTUCT-ND | $0.36000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.17300 | $1.73 |
| 50 | $0.12600 | $6.30 |
| 100 | $0.11130 | $11.13 |
| 500 | $0.08682 | $43.41 |
| 1,000 | $0.07926 | $79.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.06794 | $271.76 |
| 8,000 | $0.06373 | $509.84 |
| 12,000 | $0.06162 | $739.44 |
| 20,000 | $0.05929 | $1,185.80 |
| 28,000 | $0.05793 | $1,622.04 |
| 40,000 | $0.05661 | $2,264.40 |

