VJ0805Y473KXXMP is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 3,431
Unit Price: $0.50000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.08266
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.08133
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.08266
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.08104
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.08638
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.08325
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.08638
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.13015
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.12556
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.13015
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.12556
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.06786
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.06513
Datasheet
0.047 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y473KXXMP

DigiKey Part Number
VJ0805Y473KXXMP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805Y473KXXMP
Description
CAP CER 0.047UF 25V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y473KXXMP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805Y473JXAACVishay Vitramon3,431720-VJ0805Y473JXAACCT-ND$0.50000Upgrade
VJ0805Y473JXAAPVishay Vitramon0VJ0805Y473JXAAP-ND$0.08266Upgrade
VJ0805Y473JXAMCVishay Vitramon0VJ0805Y473JXAMC-ND$0.08133Upgrade
VJ0805Y473JXAMPVishay Vitramon0VJ0805Y473JXAMP-ND$0.08266Upgrade
VJ0805Y473JXBARVishay Vitramon0VJ0805Y473JXBAR-ND$0.08104Upgrade
Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.09380$938.00
Manufacturers Standard Package