Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0805Y562KXACW1BC | |
|---|---|
DigiKey Part Number | BC1291TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805Y562KXACW1BC |
Description | CAP CER 5600PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y562KXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C562K5RACTU | KEMET | 11,709 | 399-C0805C562K5RACTUCT-ND | $0.27000 | Direct |
| CC0805KRX7R9BB562 | YAGEO | 12,132 | 311-1134-1-ND | $0.13000 | Direct |
| KGM21NR71H562KT | KYOCERA AVX | 18,563 | 478-KGM21NR71H562KTCT-ND | $0.20000 | Direct |
| C0805C562J1RACTU | KEMET | 3,430 | 399-C0805C562J1RACTUCT-ND | $0.40000 | Upgrade |
| C0805C562J2RACTU | KEMET | 0 | 399-C0805C562J2RACTUTR-ND | $0.11329 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.04389 | $175.56 |





