Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0805Y471KXXPW1BC | |
|---|---|
DigiKey Part Number | VJ0805Y471KXXPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805Y471KXXPW1BC |
Description | CAP CER 470PF 25V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y471KXXPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805Y471JXAAC | Vishay Vitramon | 0 | VJ0805Y471JXAAC-ND | $0.04364 | Upgrade |
| VJ0805Y471JXAAP | Vishay Vitramon | 0 | VJ0805Y471JXAAP-ND | $0.04489 | Upgrade |
| VJ0805Y471JXACW1BC | Vishay Vitramon | 0 | VJ0805Y471JXACW1BC-ND | $0.06470 | Upgrade |
| VJ0805Y471JXAMC | Vishay Vitramon | 0 | VJ0805Y471JXAMC-ND | $0.04677 | Upgrade |
| VJ0805Y471JXAMP | Vishay Vitramon | 0 | VJ0805Y471JXAMP-ND | $0.03943 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.04002 | $600.30 |


