
VJ0805Y392KXBAC | |
|---|---|
DigiKey Part Number | 720-VJ0805Y392KXBACTR-ND - Tape & Reel (TR) 720-VJ0805Y392KXBACCT-ND - Cut Tape (CT) 720-VJ0805Y392KXBACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y392KXBAC |
Description | CAP CER 3900PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y392KXBAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.14900 | $1.49 |
| 50 | $0.10720 | $5.36 |
| 100 | $0.09450 | $9.45 |
| 500 | $0.07304 | $36.52 |
| 1,000 | $0.06643 | $66.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.05828 | $174.84 |
| 6,000 | $0.05430 | $325.80 |
| 9,000 | $0.05231 | $470.79 |
| 15,000 | $0.05010 | $751.50 |
| 21,000 | $0.04881 | $1,025.01 |
| 30,000 | $0.04757 | $1,427.10 |

