VJ0805Y392KXAMC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.05819
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.05578
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.05819
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.05578
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.05819
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.05578
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.05819
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.05578
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.13015
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.12556
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.13015
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.12556
Datasheet

Upgrade


Vishay Vitramon
In Stock: 5,496
Unit Price: $0.26000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.04951
Datasheet
3900 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y392KXAMC

DigiKey Part Number
VJ0805Y392KXAMC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805Y392KXAMC
Description
CAP CER 3900PF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3900 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y392KXAMC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805Y392JXAACVishay Vitramon0VJ0805Y392JXAAC-ND$0.05819Upgrade
VJ0805Y392JXAAPVishay Vitramon0VJ0805Y392JXAAP-ND$0.05578Upgrade
VJ0805Y392JXAMCVishay Vitramon0VJ0805Y392JXAMC-ND$0.05819Upgrade
VJ0805Y392JXAMPVishay Vitramon0VJ0805Y392JXAMP-ND$0.05578Upgrade
VJ0805Y392JXBACVishay Vitramon0VJ0805Y392JXBAC-ND$0.05819Upgrade
Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$0.05172$310.32