Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0805Y333KXJMC | |
|---|---|
DigiKey Part Number | VJ0805Y333KXJMC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805Y333KXJMC |
Description | CAP CER 0.033UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y333KXJMC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805H333JXAMT | Vishay Vitramon | 0 | VJ0805H333JXAMT-ND | $0.13761 | Upgrade |
| VJ0805H333KXAMT | Vishay Vitramon | 0 | VJ0805H333KXAMT-ND | $0.12633 | Upgrade |
| VJ0805Y333JXAAC | Vishay Vitramon | 580 | 720-VJ0805Y333JXAACCT-ND | $0.42000 | Upgrade |
| VJ0805Y333JXAAP | Vishay Vitramon | 0 | VJ0805Y333JXAAP-ND | $0.07320 | Upgrade |
| VJ0805Y333JXAMC | Vishay Vitramon | 0 | 720-2043-2-ND | $0.07617 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $0.06133 | $367.98 |


