VJ0805Y272KXXMC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.04679
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.04982
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.05188
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.04982
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.05188
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.04982
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.05188
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.04982
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.08653
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.08310
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.08653
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.08310
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.04965
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.04736
Datasheet
2700 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y272KXXMC

DigiKey Part Number
VJ0805Y272KXXMC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805Y272KXXMC
Description
CAP CER 2700PF 25V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2700 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y272KXXMC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805Y272JXAACVishay Vitramon0VJ0805Y272JXAAC-ND$0.04679Upgrade
VJ0805Y272JXAAPVishay Vitramon0VJ0805Y272JXAAP-ND$0.04982Upgrade
VJ0805Y272JXAMCVishay Vitramon0VJ0805Y272JXAMC-ND$0.05188Upgrade
VJ0805Y272JXAMPVishay Vitramon0VJ0805Y272JXAMP-ND$0.04982Upgrade
VJ0805Y272JXBACVishay Vitramon0VJ0805Y272JXBAC-ND$0.05188Upgrade
Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$0.08653$519.18