
VJ0805Y122KXAAC | |
|---|---|
DigiKey Part Number | 720-2032-2-ND - Tape & Reel (TR) 720-2032-1-ND - Cut Tape (CT) 720-2032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y122KXAAC |
Description | CAP CER 1200PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y122KXAAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.12700 | $1.27 |
| 50 | $0.09080 | $4.54 |
| 100 | $0.07980 | $7.98 |
| 500 | $0.06116 | $30.58 |
| 1,000 | $0.05541 | $55.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.04833 | $144.99 |
| 6,000 | $0.04487 | $269.22 |
| 9,000 | $0.04314 | $388.26 |
| 15,000 | $0.04122 | $618.30 |
| 21,000 | $0.04010 | $842.10 |
| 30,000 | $0.03902 | $1,170.60 |

