Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0805Y103MXAPW1BC | |
|---|---|
DigiKey Part Number | VJ0805Y103MXAPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805Y103MXAPW1BC |
Description | CAP CER 10000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y103MXAPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805H103JXAAC | Vishay Vitramon | 0 | VJ0805H103JXAAC-ND | $0.08562 | Upgrade |
| VJ0805Y103JXAAC | Vishay Vitramon | 18,363 | 720-VJ0805Y103JXAACCT-ND | $0.30000 | Upgrade |
| VJ0805Y103JXAAP | Vishay Vitramon | 0 | VJ0805Y103JXAAP-ND | $0.05971 | Upgrade |
| VJ0805Y103JXACW1BC | Vishay Vitramon | 12,083 | 720-1744-1-ND | $0.25000 | Upgrade |
| VJ0805Y103JXAMC | Vishay Vitramon | 0 | 720-2027-2-ND | $0.06226 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.04002 | $600.30 |


