
VJ0805Y103MXAMC | |
|---|---|
DigiKey Part Number | 720-VJ0805Y103MXAMCTR-ND - Tape & Reel (TR) 720-VJ0805Y103MXAMCCT-ND - Cut Tape (CT) 720-VJ0805Y103MXAMCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y103MXAMC |
Description | CAP CER 10000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y103MXAMC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.15100 | $1.51 |
| 50 | $0.10860 | $5.43 |
| 100 | $0.09580 | $9.58 |
| 500 | $0.07408 | $37.04 |
| 1,000 | $0.06740 | $67.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.05916 | $177.48 |
| 6,000 | $0.05514 | $330.84 |
| 9,000 | $0.05312 | $478.08 |
| 15,000 | $0.05089 | $763.35 |
| 21,000 | $0.04958 | $1,041.18 |
| 30,000 | $0.04833 | $1,449.90 |

