Upgrade
Upgrade
Upgrade
Upgrade

VJ0805V104ZXJPW1BC | |
|---|---|
DigiKey Part Number | VJ0805V104ZXJPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805V104ZXJPW1BC |
Description | CAP CER 0.1UF 16V Y5V 0805 |
Customer Reference | |
Detailed Description | 0.1 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805V104ZXJPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance -20%, +80% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C104Z5VACTU | KEMET | 164,802 | 399-C0805C104Z5VACTUCT-ND | $0.10000 | Upgrade |
| CC0805ZRY5V8BB104 | YAGEO | 5,419 | 311-1910-1-ND | $0.11000 | Upgrade |
| KGM21CV51E104ZT | KYOCERA AVX | 234,494 | 478-KGM21CV51E104ZTCT-ND | $0.10000 | Upgrade |
| KGM21CV51H104ZT | KYOCERA AVX | 33,099 | 478-KGM21CV51H104ZTCT-ND | $0.12000 | Upgrade |




