
VJ0805A182JXAMT | |
|---|---|
DigiKey Part Number | 720-VJ0805A182JXAMTTR-ND - Tape & Reel (TR) 720-VJ0805A182JXAMTCT-ND - Cut Tape (CT) 720-VJ0805A182JXAMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A182JXAMT |
Description | CAP CER 1800PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A182JXAMT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.39000 | $0.39 |
| 10 | $0.23100 | $2.31 |
| 50 | $0.16980 | $8.49 |
| 100 | $0.15120 | $15.12 |
| 500 | $0.11980 | $59.90 |
| 1,000 | $0.11011 | $110.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.09814 | $294.42 |
| 6,000 | $0.09229 | $553.74 |
| 9,000 | $0.08936 | $804.24 |
| 15,000 | $0.08611 | $1,291.65 |
| 21,000 | $0.08421 | $1,768.41 |
| 30,000 | $0.08239 | $2,471.70 |

