VJ0805A102KXBPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.12221
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.53733
Datasheet

Upgrade


Vishay Vitramon
In Stock: 5,616
Unit Price: $0.74000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.54990
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.53733
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.19192
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.44482
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.43396
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.16995
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.44482
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.43396
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.15582
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.46687
Datasheet

Upgrade


Vishay Vitramon
In Stock: 35,942
Unit Price: $0.38000
Datasheet
1000 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A102KXBPW1BC

DigiKey Part Number
VJ0805A102KXBPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805A102KXBPW1BC
Description
CAP CER 1000PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A102KXBPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (61)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805A102FXBACVishay Vitramon0VJ0805A102FXBAC-ND$0.12221Upgrade
VJ0805A102FXBAPVishay Vitramon0VJ0805A102FXBAP-ND$0.53733Upgrade
VJ0805A102FXBCW1BCVishay Vitramon5,616720-VJ0805A102FXBCW1BCCT-ND$0.74000Upgrade
VJ0805A102FXBMCVishay Vitramon0VJ0805A102FXBMC-ND$0.54990Upgrade
VJ0805A102FXBMPVishay Vitramon0VJ0805A102FXBMP-ND$0.53733Upgrade
Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.04229$634.35
Manufacturers Standard Package