Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0805A101JXBPW1BC | |
|---|---|
DigiKey Part Number | VJ0805A101JXBPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805A101JXBPW1BC |
Description | CAP CER 100PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A101JXBPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A101FXBAC | Vishay Vitramon | 0 | VJ0805A101FXBAC-ND | $0.42435 | Upgrade |
| VJ0805A101FXBAP | Vishay Vitramon | 0 | VJ0805A101FXBAP-ND | $0.41384 | Upgrade |
| VJ0805A101FXBMC | Vishay Vitramon | 0 | VJ0805A101FXBMC-ND | $0.42435 | Upgrade |
| VJ0805A101FXBMP | Vishay Vitramon | 0 | VJ0805A101FXBMP-ND | $0.41384 | Upgrade |
| VJ0805A101FXBPW1BC | Vishay Vitramon | 0 | VJ0805A101FXBPW1BC-ND | $0.09177 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.03404 | $510.60 |



