VJ0805A101JXAPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.16519
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.39691
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.08323
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.40712
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.39691
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.07479
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.42435
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.41384
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.42435
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.41384
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.09177
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.08532
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.08193
Datasheet

Upgrade


Vishay Vitramon
In Stock: 1,535
Unit Price: $0.21000
Datasheet
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A101JXAPW1BC

DigiKey Part Number
VJ0805A101JXAPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805A101JXAPW1BC
Description
CAP CER 100PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A101JXAPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (62)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805A101FXAACVishay Vitramon0VJ0805A101FXAAC-ND$0.16519Upgrade
VJ0805A101FXAAPVishay Vitramon0VJ0805A101FXAAP-ND$0.39691Upgrade
VJ0805A101FXACW1BCVishay Vitramon0VJ0805A101FXACW1BC-ND$0.08323Upgrade
VJ0805A101FXAMCVishay Vitramon0VJ0805A101FXAMC-ND$0.40712Upgrade
VJ0805A101FXAMPVishay Vitramon0VJ0805A101FXAMP-ND$0.39691Upgrade
Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.02797$419.55
Manufacturers Standard Package