VJ0603Y563KXAAC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.07453
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.05881
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.24419
Datasheet
0.056 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y563KXAAC

DigiKey Part Number
720-VJ0603Y563KXAACTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603Y563KXAAC
Description
MLCC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.056 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.038" (0.97mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0603Y563KBAAR31GVishay Vitramon0GA0603Y563KBAAR31G-ND$0.07453Parametric Equivalent
GA0603Y563KXAAP31GVishay Vitramon0GA0603Y563KXAAP31G-ND$0.05881Parametric Equivalent
VJ0603Y563KLAAJ32Vishay Vitramon0720-VJ0603Y563KLAAJ32TR-ND$0.24419Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.05159$412.72