Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0603Y223MXXCW1BC | |
|---|---|
DigiKey Part Number | VJ0603Y223MXXCW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603Y223MXXCW1BC |
Description | CAP CER 0.022UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y223MXXCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603Y223JXAAC | Vishay Vitramon | 9,214 | 720-VJ0603Y223JXAACCT-ND | $0.34000 | Upgrade |
| VJ0603Y223JXACW1BC | Vishay Vitramon | 4,372 | 720-VJ0603Y223JXACW1BCCT-ND | $0.15000 | Upgrade |
| VJ0603Y223JXAPW1BC | Vishay Vitramon | 0 | VJ0603Y223JXAPW1BC-ND | $0.02369 | Upgrade |
| VJ0603Y223JXXAC | Vishay Vitramon | 128 | 720-VJ0603Y223JXXACCT-ND | $0.31000 | Upgrade |
| VJ0603Y223JXXAP | Vishay Vitramon | 0 | VJ0603Y223JXXAP-ND | $0.05166 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.01955 | $78.20 |


