VJ0603Y223MXJAP is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 9,214
Unit Price: $0.34000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 6,413
Unit Price: $0.26000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.05166
Datasheet

Upgrade


Vishay Vitramon
In Stock: 128
Unit Price: $0.31000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.05166
Datasheet

Upgrade


Vishay Vitramon
In Stock: 5,073
Unit Price: $0.28000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.07037
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.04642
Datasheet

Upgrade


Vishay Vitramon
In Stock: 7,883
Unit Price: $0.23000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.04209
Datasheet

Upgrade


Vishay Vitramon
In Stock: 10,739
Unit Price: $0.25000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 766
Unit Price: $0.23000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.06482
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.06363
Datasheet
0.022 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y223MXJAP

DigiKey Part Number
VJ0603Y223MXJAP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603Y223MXJAP
Description
CAP CER 0.022UF 16V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y223MXJAP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.038" (0.97mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603Y223JXAACVishay Vitramon9,214720-VJ0603Y223JXAACCT-ND$0.34000Upgrade
VJ0603Y223JXJACVishay Vitramon6,413720-VJ0603Y223JXJACCT-ND$0.26000Upgrade
VJ0603Y223JXJAPVishay Vitramon0VJ0603Y223JXJAP-ND$0.05166Upgrade
VJ0603Y223JXXACVishay Vitramon128720-VJ0603Y223JXXACCT-ND$0.31000Upgrade
VJ0603Y223JXXAPVishay Vitramon0VJ0603Y223JXXAP-ND$0.05166Upgrade
Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04053$405.30
Manufacturers Standard Package