Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

VJ0603Y181MXACW1BC | |
|---|---|
DigiKey Part Number | VJ0603Y181MXACW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603Y181MXACW1BC |
Description | CAP CER 180PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y181MXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603Y181KXACW1BC | Vishay Vitramon | 0 | VJ0603Y181KXACW1BC-ND | $0.02506 | Upgrade |
| VJ0603Y181KXAPW1BC | Vishay Vitramon | 0 | VJ0603Y181KXAPW1BC-ND | $0.01966 | Upgrade |
| VJ0603Y181KXBCW1BC | Vishay Vitramon | 0 | VJ0603Y181KXBCW1BC-ND | $0.03543 | Upgrade |
| VJ0603Y181KXBPW1BC | Vishay Vitramon | 0 | VJ0603Y181KXBPW1BC-ND | $0.03094 | Upgrade |
| VJ0603Y181MXBCW1BC | Vishay Vitramon | 0 | VJ0603Y181MXBCW1BC-ND | $0.03543 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.02288 | $91.52 |


