
VJ0603D360FXPAJ | |
|---|---|
DigiKey Part Number | 720-VJ0603D360FXPAJTR-ND - Tape & Reel (TR) 720-VJ0603D360FXPAJCT-ND - Cut Tape (CT) 720-VJ0603D360FXPAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603D360FXPAJ |
Description | CAP CER 36PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 36 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603D360FXPAJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.73000 | $0.73 |
| 10 | $0.45800 | $4.58 |
| 50 | $0.35000 | $17.50 |
| 100 | $0.31660 | $31.66 |
| 500 | $0.26022 | $130.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.24280 | $242.80 |
| 2,000 | $0.22847 | $456.94 |
| 3,000 | $0.22129 | $663.87 |
| 5,000 | $0.21333 | $1,066.65 |
| 7,000 | $0.20868 | $1,460.76 |
| 10,000 | $0.20421 | $2,042.10 |

