
VJ0603A561JXXCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603A561JXXCW1BCTR-ND - Tape & Reel (TR) 720-VJ0603A561JXXCW1BCCT-ND - Cut Tape (CT) 720-VJ0603A561JXXCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A561JXXCW1BC |
Description | CAP CER 560PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A561JXXCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603A561GXACW1BC | Vishay Vitramon | 555 | 720-VJ0603A561GXACW1BCCT-ND | $0.22000 | Upgrade |
| VJ0603A561GXXCW1BC | Vishay Vitramon | 2,015 | 720-VJ0603A561GXXCW1BCCT-ND | $0.22000 | Upgrade |
| VJ0603A561JXAAC | Vishay Vitramon | 10,637 | 720-VJ0603A561JXAACCT-ND | $0.25000 | Upgrade |
| VJ0603A561JXACW1BC | Vishay Vitramon | 8,509 | 720-VJ0603A561JXACW1BCCT-ND | $0.17000 | Upgrade |
| VJ0603Y561JXXCW1BC | Vishay Vitramon | 80 | 720-VJ0603Y561JXXCW1BCCT-ND | $0.36000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.17000 | $0.17 |
| 10 | $0.09700 | $0.97 |
| 50 | $0.06820 | $3.41 |
| 100 | $0.05960 | $5.96 |
| 500 | $0.04498 | $22.49 |
| 1,000 | $0.04047 | $40.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.03375 | $135.00 |
| 8,000 | $0.03125 | $250.00 |
| 12,000 | $0.03000 | $360.00 |
| 20,000 | $0.02861 | $572.20 |
| 28,000 | $0.02781 | $778.68 |
| 40,000 | $0.02703 | $1,081.20 |

