
VJ0603A470KXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603A470KXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0603A470KXACW1BCCT-ND - Cut Tape (CT) 720-VJ0603A470KXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A470KXACW1BC |
Description | CAP CER 47PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A470KXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603A470FXAAC | Vishay Vitramon | 3,754 | 720-VJ0603A470FXAACCT-ND | $1.28000 | Upgrade |
| VJ0603A470GXACW1BC | Vishay Vitramon | 2,070 | 720-VJ0603A470GXACW1BCCT-ND | $0.13000 | Upgrade |
| VJ0603A470GXAPW1BC | Vishay Vitramon | 27,354 | 720-VJ0603A470GXAPW1BCCT-ND | $0.13000 | Upgrade |
| VJ0603A470JXBAC | Vishay Vitramon | 39,959 | 720-VJ0603A470JXBACCT-ND | $0.24000 | Upgrade |
| VJ0603A470JXBCW1BC | Vishay Vitramon | 6,281 | 720-VJ0603A470JXBCW1BCCT-ND | $0.11000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.11000 | $0.11 |
| 10 | $0.05900 | $0.59 |
| 50 | $0.04080 | $2.04 |
| 100 | $0.03530 | $3.53 |
| 500 | $0.02592 | $12.96 |
| 1,000 | $0.02304 | $23.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.01875 | $75.00 |
| 8,000 | $0.01715 | $137.20 |
| 12,000 | $0.01636 | $196.32 |
| 20,000 | $0.01547 | $309.40 |
| 28,000 | $0.01496 | $418.88 |
| 40,000 | $0.01446 | $578.40 |

