VJ0603A330KXBCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.40119
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.39691
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.06470
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.05768
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.31166
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.30806
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.04542
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.04002
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.31166
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.30806
Datasheet

Upgrade


Vishay Vitramon
In Stock: 22,340
Unit Price: $0.29000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.05714
Datasheet

Upgrade


Vishay Vitramon
In Stock: 3,700
Unit Price: $0.11000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.02177
Datasheet
33 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A330KXBCW1BC

DigiKey Part Number
VJ0603A330KXBCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603A330KXBCW1BC
Description
CAP CER 33PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
33 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A330KXBCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603A330FXBACVishay Vitramon0VJ0603A330FXBAC-ND$0.40119Upgrade
VJ0603A330FXBAPVishay Vitramon0VJ0603A330FXBAP-ND$0.39691Upgrade
VJ0603A330FXBCW1BCVishay Vitramon0VJ0603A330FXBCW1BC-ND$0.06470Upgrade
VJ0603A330FXBPW1BCVishay Vitramon0VJ0603A330FXBPW1BC-ND$0.05768Upgrade
VJ0603A330GXBACVishay Vitramon0VJ0603A330GXBAC-ND$0.31166Upgrade
Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.02523$100.92
Manufacturers Standard Package