2.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A2R7CXACW1BC

DigiKey Part Number
720-VJ0603A2R7CXACW1BCTR-ND - Tape & Reel (TR)
720-VJ0603A2R7CXACW1BCCT-ND - Cut Tape (CT)
720-VJ0603A2R7CXACW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603A2R7CXACW1BC
Description
CAP CER 2.7PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A2R7CXACW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.25pF
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603A2R7CXAACVishay Vitramon11,540720-VJ0603A2R7CXAACCT-ND$0.84000Upgrade
C0603C0G500-2R7CNEVenkel59,3002679-C0603C0G500-2R7CNETR-ND$0.00542Direct
AC0603CRNPO9BN2R7YAGEO31513-AC0603CRNPO9BN2R7CT-ND$0.10000Parametric Equivalent
C0603C279C5GACAUTOKEMET1,655399-C0603C279C5GACAUTOCT-ND$0.37000Parametric Equivalent
C0603C279C5GACTUKEMET16,615399-C0603C279C5GACTUCT-ND$0.36000Parametric Equivalent
In-Stock: 5,013
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.11000$0.11
10$0.06000$0.60
50$0.04120$2.06
100$0.03560$3.56
500$0.02618$13.09
1,000$0.02328$23.28
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.01895$75.80
8,000$0.01734$138.72
12,000$0.01654$198.48
20,000$0.01565$313.00
28,000$0.01513$423.64
40,000$0.01463$585.20
Manufacturers Standard Package