
VJ0603A151JXAAC | |
|---|---|
DigiKey Part Number | 720-1906-2-ND - Tape & Reel (TR) 720-1906-1-ND - Cut Tape (CT) 720-1906-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A151JXAAC |
Description | CAP CER 150PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A151JXAAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.15100 | $1.51 |
| 50 | $0.10920 | $5.46 |
| 100 | $0.09630 | $9.63 |
| 500 | $0.07450 | $37.25 |
| 1,000 | $0.06779 | $67.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.05774 | $230.96 |
| 8,000 | $0.05401 | $432.08 |
| 12,000 | $0.05214 | $625.68 |
| 20,000 | $0.05007 | $1,001.40 |
| 28,000 | $0.04886 | $1,368.08 |
| 40,000 | $0.04770 | $1,908.00 |

