
VJ0402Y102KXJAC | |
|---|---|
DigiKey Part Number | 720-VJ0402Y102KXJACTR-ND - Tape & Reel (TR) 720-VJ0402Y102KXJACCT-ND - Cut Tape (CT) 720-VJ0402Y102KXJACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402Y102KXJAC |
Description | CAP CER 1000PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y102KXJAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.024" (0.60mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0402Y102JXAAC | Vishay Vitramon | 22,000 | 720-VJ0402Y102JXAACCT-ND | $0.41000 | Upgrade |
| VJ0402Y102JXBAC | Vishay Vitramon | 7,070 | 720-VJ0402Y102JXBACCT-ND | $0.41000 | Upgrade |
| VJ0402Y102KXAAC | Vishay Vitramon | 17,149 | 720-1642-1-ND | $0.39000 | Upgrade |
| VJ0402Y102KXBAC | Vishay Vitramon | 16,315 | 720-VJ0402Y102KXBACCT-ND | $0.39000 | Upgrade |
| VJ0402Y102KXXAC | Vishay Vitramon | 252 | 720-1644-1-ND | $0.17000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.17000 | $0.17 |
| 10 | $0.09400 | $0.94 |
| 50 | $0.06600 | $3.30 |
| 100 | $0.05760 | $5.76 |
| 500 | $0.04336 | $21.68 |
| 1,000 | $0.03900 | $39.00 |
| 2,500 | $0.03440 | $86.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03163 | $158.15 |
| 10,000 | $0.02935 | $293.50 |
| 15,000 | $0.02821 | $423.15 |
| 25,000 | $0.02695 | $673.75 |
| 35,000 | $0.02621 | $917.35 |
| 50,000 | $0.02550 | $1,275.00 |

