VJ0402A5R6DXQPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 5,226
Unit Price: $0.17000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.02531
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.02909
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.02531
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.02909
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.02531
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.02909
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.02531
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.01608
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.01576
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.01866
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.01595
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.01866
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.01619
Datasheet
5.6 pF ±0.5pF 10V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402A5R6DXQPW1BC

DigiKey Part Number
VJ0402A5R6DXQPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0402A5R6DXQPW1BC
Description
CAP CER 5.6PF 10V C0G/NP0 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
5.6 pF ±0.5pF 10V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402A5R6DXQPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.5pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0402A5R6BXACW1BCVishay Vitramon5,226720-VJ0402A5R6BXACW1BCCT-ND$0.17000Upgrade
VJ0402A5R6BXAPW1BCVishay Vitramon0VJ0402A5R6BXAPW1BC-ND$0.02531Upgrade
VJ0402A5R6BXJCW1BCVishay Vitramon0VJ0402A5R6BXJCW1BC-ND$0.02909Upgrade
VJ0402A5R6BXJPW1BCVishay Vitramon0VJ0402A5R6BXJPW1BC-ND$0.02531Upgrade
VJ0402A5R6BXQCW1BCVishay Vitramon0VJ0402A5R6BXQCW1BC-ND$0.02909Upgrade
Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.01350$675.00
Manufacturers Standard Package