
VJ0402A3R9CNAAJ | |
|---|---|
DigiKey Part Number | 720-1181-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0402A3R9CNAAJ |
Description | CAP CER 3.9PF 50V 0402 EPOXY |
Customer Reference | |
Detailed Description | 3.9 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A3R9CNAAJ Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Epoxy Mountable, Non-Magnetic |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |

