100 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402A101JXXCW1BC

DigiKey Part Number
720-VJ0402A101JXXCW1BCTR-ND - Tape & Reel (TR)
720-VJ0402A101JXXCW1BCCT-ND - Cut Tape (CT)
720-VJ0402A101JXXCW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0402A101JXXCW1BC
Description
CAP CER 100PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
100 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402A101JXXCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0402A101FXACW1BCVishay Vitramon16,128720-VJ0402A101FXACW1BCCT-ND$0.19000Upgrade
VJ0402A101FXXCW1BCVishay Vitramon22,315720-VJ0402A101FXXCW1BCCT-ND$0.19000Upgrade
VJ0402A101GXBACVishay Vitramon9,809720-VJ0402A101GXBACCT-ND$1.47000Upgrade
VJ0402A101JXAACVishay Vitramon149,466720-1870-1-ND$1.01000Upgrade
VJ0402Y101JXACW1BCVishay Vitramon9,000720-VJ0402Y101JXACW1BCCT-ND$0.14000Similar
In-Stock: 9,650
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.13000$0.13
10$0.06900$0.69
50$0.04820$2.41
100$0.04180$4.18
500$0.03098$15.49
1,000$0.02764$27.64
2,500$0.02414$60.35
5,000$0.02204$110.20
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02031$203.10
20,000$0.01888$377.60
30,000$0.01817$545.10
50,000$0.01738$869.00
70,000$0.01692$1,184.40
100,000$0.01647$1,647.00
Manufacturers Standard Package