
HV1825Y682JXHATHV | |
|---|---|
DigiKey Part Number | 720-HV1825Y682JXHATHVTR-ND - Tape & Reel (TR) 720-HV1825Y682JXHATHVCT-ND - Cut Tape (CT) 720-HV1825Y682JXHATHVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV1825Y682JXHATHV |
Description | CAP CER 6800PF 3KV X7R 1825 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 3000V (3kV) Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HV1825Y682JXHATHV Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1825 (4564 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.48000 | $4.48 |
| 10 | $3.20000 | $32.00 |
| 50 | $2.69120 | $134.56 |
| 100 | $2.53380 | $253.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.26760 | $1,133.80 |
| 1,000 | $2.18514 | $2,185.14 |
| 1,500 | $2.14383 | $3,215.74 |
| 2,500 | $2.09804 | $5,245.10 |
| 3,500 | $2.07125 | $7,249.38 |

