Upgrade
Upgrade
Parametric Equivalent

HV1812Y332MXHARHV | |
|---|---|
DigiKey Part Number | HV1812Y332MXHARHV-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HV1812Y332MXHARHV |
Description | CAP CER 3300PF 3KV X7R 1812 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HV1812Y332MXHARHV Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±20% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HV1812Y332JXHARHV | Vishay Vitramon | 0 | HV1812Y332JXHARHV-ND | $0.69101 | Upgrade |
| HV1812Y332KXHARHV | Vishay Vitramon | 0 | HV1812Y332KXHARHV-ND | $0.66646 | Upgrade |
| HV1812Y332MXHATHV | Vishay Vitramon | 0 | HV1812Y332MXHATHV-ND | $0.72288 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.66646 | $2,665.84 |


