
VJ0805H153KXBAC | |
|---|---|
DigiKey Part Number | 720-VJ0805H153KXBACTR-ND - Tape & Reel (TR) 720-VJ0805H153KXBACCT-ND - Cut Tape (CT) 720-VJ0805H153KXBACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805H153KXBAC |
Description | CAP CER 0.015UF 100V X8R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 100V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805H153KXBAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.38000 | $0.38 |
| 10 | $0.22800 | $2.28 |
| 50 | $0.16760 | $8.38 |
| 100 | $0.14910 | $14.91 |
| 500 | $0.11806 | $59.03 |
| 1,000 | $0.10848 | $108.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.09664 | $289.92 |
| 6,000 | $0.09086 | $545.16 |
| 9,000 | $0.08796 | $791.64 |
| 15,000 | $0.08475 | $1,271.25 |
| 21,000 | $0.08287 | $1,740.27 |
| 30,000 | $0.08107 | $2,432.10 |

