
CDR32BX472BKURAJ | |
|---|---|
DigiKey Part Number | 720-CDR32BX472BKURAJTR-ND - Tape & Reel (TR) 720-CDR32BX472BKURAJCT-ND - Cut Tape (CT) 720-CDR32BX472BKURAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR32BX472BKURAJ |
Description | CAP CER 4700PF 100V BX 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor BX 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR32BX472BKURAJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate R (0.01%) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.80000 | $1.80 |
| 10 | $1.20200 | $12.02 |
| 50 | $0.96440 | $48.22 |
| 100 | $0.89110 | $89.11 |
| 500 | $0.76718 | $383.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.72882 | $728.82 |
| 2,000 | $0.69725 | $1,394.50 |
| 3,000 | $0.68143 | $2,044.29 |
| 5,000 | $0.66389 | $3,319.45 |
| 7,000 | $0.65364 | $4,575.48 |
| 10,000 | $0.64378 | $6,437.80 |

