Parametric Equivalent
Parametric Equivalent

CDR03BP102BKWSAT | |
|---|---|
DigiKey Part Number | 1119-1017-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CDR03BP102BKWSAT |
Description | CAP CER 1000PF 100V BP 1808 |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor BP 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR03BP102BKWSAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | S (0.001%) | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.180" L x 0.080" W (4.57mm x 2.03mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.080" (2.03mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |



