470 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3E477M010C0150

DigiKey Part Number
718-1480-2-ND - Tape & Reel (TR)
718-1480-1-ND - Cut Tape (CT)
718-1480-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR3E477M010C0150
Description
CAP TANT 470UF 20% 10V 2917
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3E477M010C0150 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
150mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.170" (4.32mm)
Tolerance
±20%
Manufacturer Size Code
E
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TR3E477M010C0100Vishay Sprague2,377718-1481-1-ND$3.81000Similar
TR3E477M010C0200Vishay Sprague1,387718-1479-1-ND$3.81000Similar
T494X477M010ATKEMET19399-18088-1-ND$6.04000Similar
TAJE477M010RNJKYOCERA AVX2,168478-3959-1-ND$2.85000Similar
TPME477M010R0023KYOCERA AVX1,725478-3630-1-ND$5.31000Similar
In-Stock: 49
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.66000$3.66
10$2.57900$25.79
50$2.14940$107.47
100$2.01660$201.66
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$1.81750$727.00
800$1.74345$1,394.76
1,200$1.70635$2,047.62
2,000$1.66523$3,330.46
2,800$1.64119$4,595.33
4,000$1.61806$6,472.24
Manufacturers Standard Package