TR3E476K020C0150 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 34
Unit Price: $1.88000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $1.93000
Datasheet

Upgrade


Vishay Sprague
In Stock: 3,313
Unit Price: $2.19000
Datasheet

Upgrade


Vishay Sprague
In Stock: 512
Unit Price: $3.41000
Datasheet

Similar


Vishay Sprague
In Stock: 11,883
Unit Price: $1.03000
Datasheet

Similar


Vishay Sprague
In Stock: 1,140
Unit Price: $1.81000
Datasheet

Similar


Vishay Sprague
In Stock: 1,350
Unit Price: $1.18000
Datasheet

Similar


Vishay Sprague
In Stock: 751
Unit Price: $4.72000
Datasheet

Similar


Vishay Sprague
In Stock: 323
Unit Price: $5.51000
Datasheet

Similar


Vishay Sprague
In Stock: 852
Unit Price: $2.57000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $0.71014
Datasheet

Direct


KEMET
In Stock: 3,305
Unit Price: $2.70000
Datasheet

Direct


KYOCERA AVX
In Stock: 12
Unit Price: $2.28000
Datasheet

Upgrade


KEMET
In Stock: 1,405
Unit Price: $2.97000
Datasheet
47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 150mOhm
7343-43 (EIA)

TR3E476K020C0150

DigiKey Part Number
718-1379-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TR3E476K020C0150
Description
CAP TANT 47UF 10% 20V 2917
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3E476K020C0150 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
150mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.170" (4.32mm)
Tolerance
±10%
Manufacturer Size Code
E
Voltage - Rated
20 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
593D476X9020E2TE3Vishay Sprague34718-1039-1-ND$1.88000Direct
TR3D476K020C0150Vishay Sprague0718-1363-1-ND$1.93000Direct
TR3D476K025C0150Vishay Sprague3,313718-1525-1-ND$2.19000Upgrade
TR3E476K025C0150Vishay Sprague512718-1527-1-ND$3.41000Upgrade
293D476X9020D2TE3Vishay Sprague11,883718-1091-1-ND$1.03000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$1.39435$557.74
Manufacturers Standard Package