
TE1309-E3 | |
|---|---|
DigiKey Part Number | TE1309-E3-ND |
Manufacturer | |
Manufacturer Product Number | TE1309-E3 |
Description | CAP ALUM 100UF 50V AXIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Polarization Polar |
Packaging Bulk | Applications |
Part Status Active | Size / Dimension 0.354" Dia x 1.496" L (9.00mm x 38.00mm) |
Capacitance | Mounting Type |
Tolerance -10%, +75% | Package / Case Axial, Can |
Voltage - Rated 50 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.86000 | $7.86 |
| 10 | $5.53900 | $55.39 |
| 50 | $4.58000 | $229.00 |
| 420 | $3.80567 | $1,598.38 |
| 840 | $3.63494 | $3,053.35 |
| 1,260 | $3.54889 | $4,471.60 |
| 2,520 | $3.45268 | $8,700.75 |

