
T55D227M010C0050 | |
|---|---|
DigiKey Part Number | 718-T55D227M010C0050TR-ND - Tape & Reel (TR) 718-T55D227M010C0050CT-ND - Cut Tape (CT) 718-T55D227M010C0050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55D227M010C0050 |
Description | T55D227M010C0050 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50mOhm @ 100kHz |
Manufacturer Vishay Sprague | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 220 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated 10 V | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.80000 | $1.80 |
| 10 | $1.20500 | $12.05 |
| 50 | $0.96840 | $48.42 |
| 100 | $0.89520 | $89.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.77148 | $385.74 |
| 1,500 | $0.71399 | $1,070.99 |
| 2,500 | $0.69273 | $1,731.82 |

