Olive Drab Connector Backshell, Heat Shrink Adapter M37x1 25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXR40AB9W-2416AI

DigiKey Part Number
844-TXR40AB9W-2416AI-ND
Manufacturer
Manufacturer Product Number
TXR40AB9W-2416AI
Description
CONN BACKSHLL ADPT SZ25 OLIV M37
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Olive Drab Connector Backshell, Heat Shrink Adapter M37x1 25
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Exit
90°
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Material
Aluminum
Series
Plating
Cadmium
Packaging
Box
Shielding
Shielded
Part Status
Active
Color
Olive Drab
Type
Backshell, Heat Shrink Adapter
Features
Tinel Lock
Cable Opening
1.000" (25.40mm)
Ingress Protection
Environment Resistant
Diameter - Outside
1.713" (43.50mm)
Includes
3 pcs - 1 Backshell, 1 Braid, 1 Tinel Ring
Shell Size - Insert
25
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Thread Size
M37x1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$358.91000$358.91
10$305.12800$3,051.28
25$286.05480$7,151.37
Manufacturers Standard Package