Image for M39003/01-8212/HSD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-8212/HSD

DigiKey Part Number
M39003/01-8212/HSD-ND
Manufacturer
Manufacturer Product Number
M39003/01-8212/HSD
Description
CAP TANT 3.9UF 10% 50V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
3.9 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-8212/HSD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Packaging
Bulk
Manufacturer Size Code
B
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
D (0.001%)
Tolerance
±10%
Grade
Military
Voltage - Rated
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in USD
Bulk
QuantityUnit PriceExt Price
100$11.69230$1,169.23